• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A29401001000011 Grinding stone P6PW 100100 B.19 SIC 24 MWP Diameter 100 mm 1 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polishing roller P6PW Medium 100x100mm boring 19 mm Silicon carbide grain 24

  • For perfectly brushed or coated surfaces

Technical specifications

  • Safety standard EN 12413
  • Tool holder: Drilling
  • Tool holder dimensions 19 mm
  • V max. (m/s): 10
  • Tool form: Roll
  • Grain size - FEPA 24
  • Form group - GS: PW - polishing roller
  • Abrasive: Silicon carbide green
  • Hardness: MWP - soft
  • Stars: 2
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability alloyed, coated steels RM up to 1200: Well suited
  • Suitability for tool steels RM up to 1300 N/mm²: Well suited
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitability cast iron: Well suitable
  • Suitable Al, Mg and Cu alloys: Well suited
  • Suitability titanium and nickel alloys: Well suitable
  • Suitability titanium and nickel alloys: Suitable
  • Application Polishing: Well suited
  • Application Precision machining: Well suited
  • Satinating application: Well suited
  • Application Line mats: Well suitable
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel: Well suited
  • Suitable for cast: Well suited
  • Suitable for Aluminum: Well suitable
  • Suitable for titanium
  • Suitable for plastic/wood
Product type

Grinding stone

(Ø)

100 mm

Content

1 pc(s)

Width

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442632 LUKAS-ERZETT A29401001000011 Grinding stone P6PW 100100 B.19 SIC 24 MWP Diameter 100 mm 1 pc(s)

Description

For perfectly brushed or coated surfaces
Quickly process wide surfaces
Also efficiently splints even harder materials
High hardness and sharpness for long durability
Quality-tested: High safety through regular testing
Also approved for air and space travel thanks to cool cut and low spark flight
LUKAS has a wide selection of different polishing tools to ensure the best possible result. With the LUKAS polishing roller P6PW for the satin machine, perfectly brushed and coated surfaces can be achieved and wide surfaces can be quickly worked. The polishing tools of the group P6 are manufactured in highly elastic polyurethane binding with different hardness and produce the finest surfaces in a very short time. Even harder materials such as stone, glass and high-alloy materials are efficiently cut and the hard and sharp abrasive grain of the tool provides for a long service life. Thanks to the flexible grinding and polishing material of silicon carbide, the polishing discs are even suitable for air and space travel. Silicon carbide is one of the few abrasives approved for use in this industry. This is due to the low spark formation and the very low heat build-up, which avoids heat distortion.

This text is machine translated.

System requirements

  • Dull polisher

More interesting products

(*All information is plus legal VAT)