User & Safety Instructions 3441033 LUKAS-ERZETT A335005000360458 LUKAS-ERZETT A335005000360458 N/A Diameter 50 mm 1 pc(s) Diameter 50 mm 1 pc(s)
Description
Fasten the self-tightening sanding discs securely No dangerous shank breakage thanks to high-quality steel shaft Stainless steel, zinc-nickel coating Perfect dimensional stability: Fits optimally into the drive machine No chrome coating The LUKA GTG sanding disc holder is ideal for securely mounting LUKAS' self-exciting PSG sanding discs. The rear side of the PSG sanding discs is provided with a "snap closure" made of metal or plastic, with which the abrasive sheet is attached with a short turn to the associated sanding disc carrier. The supports are supplied in a universal medium hardness which can be used for almost all applications. For extreme loads, supports are hard to handle. The specified maximum permissible speeds are valid for a maximum open shaft length L0 of 20 mm. For other deflection lengths, the maximum permissible speed must be calculated separately. The high-quality steel shaft of the tool fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past.
This text is machine translated.
System requirements
Compressed air angle grinder
Description
Fasten the self-tightening sanding discs securely No dangerous shank breakage thanks to high-quality steel shaft Stainless steel, zinc-nickel coating Perfect dimensional stability: Fits optimally into the drive machine No chrome coating The LUKA GTG sanding disc holder is ideal for securely mounting LUKAS' self-exciting PSG sanding discs. The rear side of the PSG sanding discs is provided with a "snap closure" made of metal or plastic, with which the abrasive sheet is attached with a short turn to the associated sanding disc carrier. The supports are supplied in a universal medium hardness which can be used for almost all applications. For extreme loads, supports are hard to handle. The specified maximum permissible speeds are valid for a maximum open shaft length L0 of 20 mm. For other deflection lengths, the maximum permissible speed must be calculated separately. The high-quality steel shaft of the tool fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past.
This text is machine translated.
System requirements
Compressed air angle grinder
What kind of Grinding & Polishing Accessories are you looking for?