• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A34003142126 Diamond file Diameter 3.5 mm 1 pc(s)

1/3
Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diamond file DF 3142 | Cross-section 3.5 mm | Grain D 126

  • High-power diamond tool for the most precise applications

Technical specifications

  • Tool form: Hand file
  • Grain size - µ: D 126
  • Shape of file: Triangle
  • Cross-section 3.5 mm
  • Stars: 2
  • Suitability Glass, ceramic, hard metal: Well suitable
  • Suitability stone, brick, aerated concrete: Well suitable
  • Suitability ceramic, tiles: Well suitable
  • Suitability granite: Well suited
  • Application deburring: Well suited
  • Application Precision machining: Well suited
  • Suitable for stone/building material: Well suitable
Product type

Diamond file

Grit size

126

Material

Diamond

(Ø)

3.5 mm

Length

140 mm

Use

Glass

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442049 LUKAS-ERZETT A34003142126 Diamond file Diameter 3.5 mm 1 pc(s)

Description

High-power diamond tool for the most precise applications
Precise removal thanks to the needle file
With the LUKAS diamond file DF you can perfect every detail and fine work can be executed precisely. Diamond and cubic boron nitride (CBN) are the toughest materials and are part of the class of super abrasive abrasives. Due to their excellent hardness they are an indispensable part of modern precision work. Diamond tools are suitable for machining a wide range of materials, including hard materials such as hard metals, ceramics, glass as well as carbon and glass fiber reinforced plastics (CFRP or GRP) and even diamond itself, but also various plastics and even rubber can be economically processed using diamond tools. The diamond file is galvanically coated, i.e. the grinding grains are electrochemically nickel-coated and thus bound to the surface of a metallic base. These usually cheaper tools can be produced in a variety of special shapes and profiles. 

This text is machine translated.

System requirements

  • Straight grinder

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)