Use standard tools even in hard to reach places Order the right collet from LUKAS for the first application. Shaft extension for tools with standard shaft Maximum flexibility thanks to individual combination possibilities Tools with a standard shaft (3 mm or 6 mm diameter), such as cutters, grinding pins, grinding compartments and many more, can be extended easily and quickly: The new shaft extension from LUKAS. Do not wait long for special solutions, but instead bring your existing tools flexibly to use with this 100 millimeter application extension. The shaft extension from LUKAS, also known as spindle extension, can easily be combined with two different clamps. This means that tools with a shaft diameter of 3 or 6 millimeters can easily be used even in hard to reach places on complex workpieces. This cost-effective and quick alternative to a special tool solution allows you to process even the deepest bores individually and above all effectively.
This text is machine translated.
Description
Use standard tools even in hard to reach places Order the right collet from LUKAS for the first application. Shaft extension for tools with standard shaft Maximum flexibility thanks to individual combination possibilities Tools with a standard shaft (3 mm or 6 mm diameter), such as cutters, grinding pins, grinding compartments and many more, can be extended easily and quickly: The new shaft extension from LUKAS. Do not wait long for special solutions, but instead bring your existing tools flexibly to use with this 100 millimeter application extension. The shaft extension from LUKAS, also known as spindle extension, can easily be combined with two different clamps. This means that tools with a shaft diameter of 3 or 6 millimeters can easily be used even in hard to reach places on complex workpieces. This cost-effective and quick alternative to a special tool solution allows you to process even the deepest bores individually and above all effectively.
This text is machine translated.
What kind of Grinding & Polishing Accessories are you looking for?