• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A3701025306 Buffering bit Diameter 6 mm 10 pc(s)

1/7
Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 5.60 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polishing point P3SP pointed arch 25x30 mm shaft 6 mm felt for polishing paste

  • Polish shine with ease even in the most complicated shapes

Technical specifications

  • Tool holder: Shaft
  • Tool holder dimensions 6 mm
  • Shaft length 40 mm
  • V max. (m/s): 15
  • Pointed arch
  • Form group - GS: SP (pointed sheet)
  • Stiffening/hardness: H3, according to DIN 61200
  • Stars: 2
  • Suitability Steel and cast steel RM up to 800 N/mm²: Suitable
  • Suitability of alloyed, coated steels RM up to 1200: Suitable
  • Suitability for tool steels RM up to 1300 N/mm²: Well suited
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitability cast iron: Well suitable
  • Suitable Al, Mg and Cu alloys: Well suited
  • Suitability titanium and nickel alloys: Well suitable
  • Suitability titanium and nickel alloys: Suitable
  • Application Polishing: Well suited
  • Application Precision machining: Well suited
  • Suitable for steel: Suitable
  • Suitable for Inox/Steel: Well suited
  • Suitable for cast: Suitable
  • Suitable for Aluminium: Suitable
  • Suitable for titanium: Well suited
  • Suitable for plastic/wood
Product type

Buffering bit

Shank Ø

6 mm

Material

Steel

(Ø)

6 mm

Length

40 mm

Use

Aluminium

Shape

pointed cone

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442119 LUKAS-ERZETT A3701025306 Buffering bit Diameter 6 mm 10 pc(s)

Description

Polish shine with ease even in the most complicated shapes
Together with diamond pastes, it makes possible to polish complicated forms due to its excellent elasticity
No dangerous shank breakage thanks to high-quality steel shaft
Stainless steel, zinc-nickel coating
Perfect dimensional stability: Fits optimally into the drive machine
No chrome coating
With its excellent elasticity, this P3 felt polishing pen, in combination with LUKAS diamond pastes, is suitable for polishing particularly complex shapes, such as pressure and injection molding, drawing, press and cutting tools, cold-impact matrixes, sinks, dies, Bearings, spindles, rollers, calipers, etc. The high-quality steel shaft of the felt polisher fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past. The zinc-nickel coating keeps this tool free of rust.

This text is machine translated.

System requirements

  • Straight grinder

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)