User & Safety Instructions 3443001 LUKAS-ERZETT A383012506030001 Abrasive fibre disc Diameter 125 mm Grit size=60 50 pc(s)
Description
One piece sanding surface for the toughest jobs, with high removal rate and long service life Quality-tested: High safety through regular testing Excellent use of the grinding grain thanks to an optimized arrangement for a long service life Highest hardness and sharpness for an impressive durability Long life. Chip efficient even the harshest materials Can be used for a long time - no glazing of the grinding grain Faster finished due to the highest removal rate Wide range of uses High and fast stripping especially on hardened surfaces, tinder, hard coatings and tank welding seams This single-piece fiberglass disk with a cross-head offers an outstanding benefit of the grinding grain thanks to an optimized arrangement. The tool wear is low and the grain grip is optimized: The result is a long service life of the disc and less tool change. These fiber discs are used together with a practical supporting plate (STF) on angle grinding machines. The self-sharpening effect of the innovative ceramic grinding grain ensures that this fiber glass always remains optimally sharp. When used, ceramic particles break off and thus make space for new ones with sharp blades. That's why this universal tool easily applies so it achieves extremely high removal rates and a considerable lifespan over the entire service life. Tool changes become much less necessary – tool costs are reduced. Hardened surfaces, wear-resistant steels, tinder and hard layers, titanium alloys and armored welds are no problem and can be easily worked on in a short time. Regular tests of the fiber discs guarantee a high level of safety.
This text is machine translated.
System requirements
Angle grinder
Description
One piece sanding surface for the toughest jobs, with high removal rate and long service life Quality-tested: High safety through regular testing Excellent use of the grinding grain thanks to an optimized arrangement for a long service life Highest hardness and sharpness for an impressive durability Long life. Chip efficient even the harshest materials Can be used for a long time - no glazing of the grinding grain Faster finished due to the highest removal rate Wide range of uses High and fast stripping especially on hardened surfaces, tinder, hard coatings and tank welding seams This single-piece fiberglass disk with a cross-head offers an outstanding benefit of the grinding grain thanks to an optimized arrangement. The tool wear is low and the grain grip is optimized: The result is a long service life of the disc and less tool change. These fiber discs are used together with a practical supporting plate (STF) on angle grinding machines. The self-sharpening effect of the innovative ceramic grinding grain ensures that this fiber glass always remains optimally sharp. When used, ceramic particles break off and thus make space for new ones with sharp blades. That's why this universal tool easily applies so it achieves extremely high removal rates and a considerable lifespan over the entire service life. Tool changes become much less necessary – tool costs are reduced. Hardened surfaces, wear-resistant steels, tinder and hard layers, titanium alloys and armored welds are no problem and can be easily worked on in a short time. Regular tests of the fiber discs guarantee a high level of safety.