• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A38311501002 LUKAS-ERZETT A38311501002 N/A Diameter 150 mm 1 pc(s) Diameter 150 mm 1 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LUKAS-ERZETT A38311501002 N/A Diameter 150 mm 1 pc(s)

  • Cooling fins and ventilation holes increase the dissipation and service life of the installed tools

Technical specifications

  • Tool holder: Internal thread
  • M14 tool attachment
  • n max. (1/min): 10200
  • Stars: 3
  • Cooling system: With ventilation
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitable Al, Mg and Cu alloys: Well suited
  • Suitability titanium and nickel alloys: Suitable
  • Chamfer application: Suitable
  • Application deburring: Suitable
  • Application Grinding: Well suited
  • Application of welding seam working: Well suited
  • Suitable for Aluminium: Suitable
Product type

Mount

Dim

(Ø) 150 mm

Content

1 pc(s)

(Ø)

150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3441080 LUKAS-ERZETT A38311501002 LUKAS-ERZETT A38311501002 N/A Diameter 150 mm 1 pc(s) Diameter 150 mm 1 pc(s)

Description

Cooling fins and ventilation holes increase the dissipation and service life of the installed tools
Quick and easy installation without wrench thanks to integrated M14 thread
Quick and easy installation without clamping wrench
The LUKAS support plate STF for fiberglass with integrated M14 thread allows quick and easy installation without a chuck. No additional tool is required, and the tool is mounted directly on the machine spindle or on a suitable shaft with external thread, saving you a lot of time. The cooling fins and ventilation holes increase the ablation power and the service life of the mounted tools. The supports are supplied in a universally usable hardness, our medium design is suitable for almost all applications.

This text is machine translated.

System requirements

  • Angle grinder

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)