• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A38311701001 LUKAS-ERZETT A38311701001 N/A Diameter 180 mm 1 pc(s) Diameter 180 mm 1 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LUKAS-ERZETT A38311701001 N/A Diameter 180 mm 1 pc(s)

  • Safe and reliable attachment of fiber discs

Technical specifications

  • Tool holder: Internal thread
  • M14 tool attachment
  • n max. (1/min): 8500
  • Stars: 2
  • Cooling system: No ventilation
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitable Al, Mg and Cu alloys: Well suited
  • Suitability titanium and nickel alloys: Suitable
  • Chamfer application: Suitable
  • Application deburring: Suitable
  • Application Grinding: Well suited
  • Application of welding seam working: Well suited
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel: Well suited
  • Suitable for Aluminium: Suitable
  • Suitable for plastic/wood
Product type

Mount

Dim

(Ø) 180 mm

Content

1 pc(s)

(Ø)

180 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3441082 LUKAS-ERZETT A38311701001 LUKAS-ERZETT A38311701001 N/A Diameter 180 mm 1 pc(s) Diameter 180 mm 1 pc(s)

Description

Safe and reliable attachment of fiber discs
Quick and easy installation without wrench thanks to integrated M14 thread
Quick and easy installation without clamping wrench
This reusable support plate can be used to safely hold fiber discs. It is supplied in the form of a resin which can be used universally. This design is suitable for almost all applications. The backing plate can be mounted quickly and easily without a wrench thanks to the integrated M14 thread.

This text is machine translated.

System requirements

  • Angle grinder

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)