• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg 161609 RCA connector Plug Number of pins: 2 1 pc(s)

Product type
RCA connector
Connector type
Plug
Connection
Soldering
Number of pins
2
Contact material
CuZn, Ni-plated
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

500 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RCA plug connector

  • RCA connector
  • Plug

Technical specifications

  • Insertion force 24.5–29.4 N
  • Pulling force 24.5–29.4 N
  • Constant resistance 30 mΩ
  • Contact carrier: Thermoset
  • Design: Coaxial cable 75 Ω | inner conductor Ø 0.5 ± 0.01 mm copper solid | Isolation 3.0 ± 0.02 mm | Outer conductor 96 x Ø 0.12 mm 95% braided
Type

straight

Product type

RCA connector

Connector type

Plug

Connection

Soldering

Number of pins

2

Contact material

CuZn, Ni-plated

Manufacturer part #

161609

Type

1570 01

Mating cycles

≥ 1000

Content

1 pc(s)

Cable Ø

5 mm

Nominal voltage

30 V

Nominal current

0.5 A

Documents & Downloads

Datasheet

Datasheet 3805154 Lumberg 161609 RCA connector Plug Number of pins: 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3805154 Lumberg 161609 RCA connector Plug Number of pins: 2 1 pc(s)

Description

RCA plug, straight design, with solder connections

This text is machine translated.

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)