• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg Automation 13178-1 RKMWV 3-224/5 M Actuator-Sensor Connection Line, M8 Connector, Straight Black

Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket, right angle
Connection side A
Cable, open end
Connection side B
M8 socket, right angle
No. of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lumberg Automation 13178-1 RKMWV 3-224/5 M Actuator-Sensor Connection Line, M8 Connector, Straight Black

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

  • Material: housing: TPU
  • Contact: CuZn, Gold plated and nickle coated
Type

RKMWV 3-224/5 M

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket, right angle

Connection side A

Cable, open end

Connection side B

M8 socket, right angle

No. of pins

3

Cable length

5.00 m

Jacket material

PVC

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Open end cable

Factory colour

Black

Thread type connection side

M8

Cable colour

Black

Contact material

CuZn

Contact surface

Gold plated

IP67/IP69

Features

Shake-proof

Min. temperature

-40 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

13178-1

Content

1 pc(s)

Material (details)

Outer cover: PUR

Type

M12-connector, angled / free end

Nominal voltage (details)

60 V

Nominal current (details)

4 A

Test voltage

1.5 kV/ 60 sec

Contamination level

3

Pins

3

Connection

-

Temperature range

-40 - +90 °C

Documents & Downloads

Datasheet

Datasheet 732267 Lumberg Automation 13178-1 RKMWV 3-224/5 M Actuator-Sensor Connection Line, M8 Connector, Straight Black

Description

Connection cable with self-locking threaded joint and molded cable.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)