• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg Automation 38427 Sensor/actuator connector (pre-fab) M8 Socket, straight 5.00 m No. of pins (RJ): 4 1 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket, straight
Connection side A
Cable, open end
Connection side B
M8 socket, straight
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CONNECTION CORD RKM 3-224/5 M

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

  • Material: housing: TPU
  • Contact: CuZn, Gold plated and nickle coated
Type

RKM 3-224/5 M

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket, straight

Connection side A

Cable, open end

Connection side B

M8 socket, straight

No. of pins

4

Cable length

5.00 m

Jacket material

PUR

Nominal voltage

63 V

Nominal current

4 A

Nominal current - rounded value

4 A

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Open end cable

Factory colour

Black

Thread type connection side

M8

Cable colour

Black

Contact material

CuZn

Contact surface

Gold plated

IP65

Min. temperature

-40 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

38427

Industrial packaging

Yes

Content

1 pc(s)

Contamination level

3

Connection

Rast lock

Temperature range

-40 - +90 °C

Documents & Downloads

Datasheet

Datasheet 3210175 Lumberg Automation 38427 Sensor/actuator connector (pre-fab) M8 Socket, straight 5.00 m No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3210175 Lumberg Automation 38427 Sensor/actuator connector (pre-fab) M8 Socket, straight 5.00 m No. of pins (RJ): 4 1 pc(s)

Description

Connection cable with Rast lock and angespritztem cable.

What kind of Sensor/Actuator Connectors are you looking for?