• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg Automation 934894006 Sensor/actuator connector (pre-fab) M8 Plug, straight, Connector, straight 5.00 m No. of pi

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Connector, straight
Connector standard
Sensor connector
Connection side A
M8 socket, straight
Connection side B
M8 plug, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

RSM 5-RKM 5-671/5 M

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Connector, straight

Connector standard

Sensor connector

Connection side A

M8 socket, straight

Connection side B

M8 plug, straight

No. of pins

5

Cable length

5.00 m

Jacket material

PUR

Nominal voltage

30 V AC

30 V DC

Nominal current

4 A

Nominal current - rounded value

4 A

Cross-section (sensor/actuator wiring)

0.34 mm²

Factory colour

Transparent-orange

Thread type connection side

M8

Cable colour

Black

Coding

B

Contact material

CuZn

Contact surface

Gold plated

IP69K

Min. temperature

-40 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

934894006

Industrial packaging

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3210230 Lumberg Automation 934894006 Sensor/actuator connector (pre-fab) M8 Plug, straight, Connector, straight 5.00 m No. of pi

User & Safety Instructions

User & Safety Instructions 3210230 Lumberg Automation 934894006 Sensor/actuator connector (pre-fab) M8 Plug, straight, Connector, straight 5.00 m No. of pi

What kind of Sensor/Actuator Connectors are you looking for?