There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Sensor & actuator box (passive)
1
Single
ASBS 8/LED 5-4
No
8-way
LED
IP67
4 A
+80 °C
-15 °C
M12 socket
TPU
4
11130
Orange
1 pc(s)
4
12 A
Without original cable
10 - 30 V DC
4
-
-15 - +80 °C
Datasheet 740127 Lumberg Automation ASBS 8/LED 5-4 11130 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s)
User & Safety Instructions 740127 Lumberg Automation ASBS 8/LED 5-4 11130 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s)
€ 299.96€ 293.96*
The necessary accessories are required to use the article as described.