
Number
Total (€ 83.99 / piece)
€ 83.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Product type
Shunt
- Test current
500 A
- Accuracy class
0.2
- Dim
(L x W x H) 145 x 40 x 30 mm
- Weight
0.85 kg
- Width
40 mm
- Height
30 mm
- Length
145 mm
- Voltage drop
60 mV
- Type
B2 500A/60mV
- Connections
Screw terminals
- Type
B
- Mounting type
Screws
- Connection
Screw terminals
Documents & Downloads
Datasheet
Datasheet 1562758 Lumel B2 500A/60mV Shunt Test current 500 A Voltage drop (num.) 60 mV Shunt resistor 500A/60mV B2
User & Safety Instructions
User & Safety Instructions 1562758 Lumel B2 500A/60mV Shunt Test current 500 A Voltage drop (num.) 60 mV Shunt resistor 500A/60mV B2
Description
In addition to the resistors are used to measure direct currents. The shunt resistor is a voltage proportional to the current, which then, for example, with a moving-coil instrument can be displayed. The resistances are required in Class 0.2 according to DIN 43 703. The shunt resistor flowing through transmission power generates a voltage drop with a parallel, the pre-measuring device is measured. In addition to the resistors are adjusted so that the nominal current an exactly defined voltage (60A for type B2) drops.
This text is machine translated.
This text is machine translated.
Features
- Type B without insulating base.















