
Highlights & Details
Panel-mounted measuring device AT THE-60 X 46/60 V/DC
- 60 x 46 mm
- 0 - 30 V/DC
Technical specifications
- Product type
Analogue rack-mount meter
- Reading type
DC voltage
- Reading range (min.)
0 V
- Reading range (max.)
30 V
- Dim
(W x H) 60 mm x 46 mm
- Recess width
60 mm
- Instrument type
Moving coil
- Recess height
46 mm
- Temperature range
-25 - +55 °C
- Type
AM-60X46/30V/DC
- Recess diameter
38 mm
- Recess depth
22.3 mm
- Electrical connection
Screw terminals
- Weight
44 g
- Factory colour
White
Black
- Content
1 pc(s)
- Width
60 mm
- Height
46 mm
Manufacturer's standards (no certificate)
- Accuracy class
2.5
- Reading range
30 V
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 103079 VOLTCRAFT AM-60X46/30V/DC AM-60X46/30V/DC Panel-mounted measuring device AT THE-60 X 46/60 V/DC 30 V Moving coil
Warranty Terms
Warranty Terms 103079 VOLTCRAFT AM-60X46/30V/DC AM-60X46/30V/DC Panel-mounted measuring device AT THE-60 X 46/60 V/DC 30 V Moving coil
Description
Analogue panel-mounted moving coil meter for display of DC voltages. The pointer instrument enables the classic analogue display, the fluctuating values as linear pointer can be seen.
Features
- Moving coil instrument
- Mirror scale
- Class 2.5
- Flange dia. 38 mm
Scope of delivery
- Fixing material
- Data sheet.





































