
Highlights & Details
Panel-mounted measuring device AT THE-70X 60/25 A
- 70 x 60 mm
- 0 - 25 A
- AC measurement
Technical specifications
- Product type
Analogue rack-mount meter
- Reading type
AC current
- Reading range (min.)
5 A
- Reading range (max.)
25 A
- Dim
(W x H) 70 mm x 60 mm
- Recess width
70 mm
- Instrument type
Moving iron
- Recess height
60 mm
- Temperature range
-25 - +55 °C
- Type
AM-70X60/25 A
- Recess diameter
52 mm
- Recess depth
25 mm
- Electrical connection
Screw terminals
- Weight
54 g
- Factory colour
White
Grey
- Content
1 pc(s)
- Width
70 mm
- Height
60 mm
Manufacturer's standards (no certificate)
- Accuracy class
2.0
- Reading range
25 A
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 103548 VOLTCRAFT AM-70X60/25A AM-70X60/25 A Panel-mounted measuring device AT THE-70X 60/25 A 25 A Moving iron
User & Safety Instructions 103548 VOLTCRAFT AM-70X60/25A AM-70X60/25 A Panel-mounted measuring device AT THE-70X 60/25 A 25 A Moving iron
Warranty Terms
Warranty Terms 103548 VOLTCRAFT AM-70X60/25A AM-70X60/25 A Panel-mounted measuring device AT THE-70X 60/25 A 25 A Moving iron
Description
Analogue panel-mount moving iron-measuring device for display of currents. The pointer instrument enables the classic analogue display, the fluctuating values as linear pointer can be seen.
Features
- Moving iron instrument
- Class 2.0
- Flange dia. 52 mm
Scope of delivery
- Fixing material
- Data sheet.

























