
Highlights & Details
Panel-mounted measuring device AT THE-86 X 65/30 V/DC
- 86 mmx 65 mm
- 0 VUp to 30 V
Technical specifications
- 0 V Up to 30 V
- Product type
Analogue rack-mount meter
- Reading type
DC voltage
- Reading range (min.)
0 V
- Reading range (max.)
30 V
- Dim
(L x W x H) 86 x 86 x 65 mm
- Recess width
85.5 mm
- Instrument type
Moving coil
- Recess height
64.5 mm
- Temperature range
-25 - +55 °C
- Type
AM-86X65/30V/DC
- Recess diameter
45 mm
- Recess depth
22 mm
- Electrical connection
Screw terminals
- Weight
65 g
- Factory colour
Black
White
- Content
1 pc(s)
- Width
86 mm
- Height
65 mm
- Length
86 mm
- Frame width
65 mm
Manufacturer's standards (no certificate)
- Accuracy class
2.0
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 103076 VOLTCRAFT AM-86X65/30V/DC AM-86X65/30V/DC Panel-mounted measuring device AT THE-86 X 65/30 V/DC Moving coil
Warranty Terms
Warranty Terms 103076 VOLTCRAFT AM-86X65/30V/DC AM-86X65/30V/DC Panel-mounted measuring device AT THE-86 X 65/30 V/DC Moving coil
Description
Analogue panel-mounted moving coil meter for display of DC voltages. The pointer instrument enables the classic analogue display, the fluctuating values as linear pointer can be seen.
Features
- Moving coil instrument
- Mirror scale
- Class 2.0
- Flange dia. 45 mm
Scope of delivery
- Fixing material
- Data sheet.




























