
Highlights & Details
Emko ESM-3700-N.5.20.01/00.00/0.0.0.0 Process display
- 4-digit process display
- Universal measuring input for 0-10 V, 0-1 V, 0-60 mV, 0-20 mA, 4-20 mA
- Scalable from -1999 to 9999
- Adjustable decimal point
- Storage of minimum and maximum values
- Minimum and maximum values can also be set as permanent display
- Optionally with alarm output 5 A or SSR
- Password protection for program settings
Technical specifications
- Product type
Process display
- Reading type
Amperage
DC current
DC voltage
- Reading range (min.)
0 V
0 A
4 mA
- Type
ESM-3700-N.5.20.01/00.00/0.0.0.0
- Reading range (max.)
1 V
10 V
20 mA
- Display technology
LED
Front: IP65 / connection: IP20
- Recess width
76 mm
- Display (counts)
9999
- Recess height
35 mm
- Operating voltage
230 V AC
- Dim
(L x W x H) 71 x 76 x 35 mm
- Weight
200 g
- Display lighting
red
- Recess depth
65 mm
- Factory colour
Black
- Width
76 mm
- Height
35 mm
- Length
71 mm
- Frame width
7.6 cm
- Frame height
3.5 cm
- Interfaces
RS485
- Interfaces
RS485
Documents & Downloads
Datasheet
Datasheet 2352339 Emko ESM-3700-N.5.20.01/00.00/0.0.0.0 Process display
User & Safety Instructions
User & Safety Instructions 2352339 Emko ESM-3700-N.5.20.01/00.00/0.0.0.0 Process display
Description
With the separately available PROKEY stick the program settings can be transferred to other devices, so the parameters do not have to be set individually on each device. With the separately available RS-485 MODULE stick, the process display can be extended by a RS485 Modbus RTU interface.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 131.98*
What kind of Digital Panel Meters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























































