• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lupus 13350 Wiring kit 3 kg White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mounting box suitable for GEODOME

  • Suitable for GEODOME LE338
  • Weatherproof
  • Robust design
  • Easy to install
  • Clean and esthetically pleasing

Technical specifications

Product type

Wiring kit

Max. load capacity

3 kg

Factory colour

White

Dim

(L x W x H) 134 x 134 x 51 mm

Weight

550 g

Width

134 mm

Height

51 mm

Length

134 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2339881 Lupus 13350 Wiring kit 3 kg White

Description

Mounting box suitable for GEODOME- LE338 HD made of aluminum in extremely stable design. The box is weather-proof and allows all plug connections to be accommodated.
Installation-friendly than ever, all connections of the LE338 in one housing: Through the new architecture of the camera all cables are led to the new mounting box made of high-quality aluminum. The mounting box is screwed directly under the dome camera and acts like an extended base plate. But it is of course large enough to accommodate all cable connections. So everything is clean and esthetically pleasing laid out.

This text is machine translated.

Scope of delivery

  • LUPUSEC mounting box suitable for GEODOME- LE338 HD
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.