• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lupus 13356 Wiring kit 3 kg White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mounting box suitable for LE149 HD

  • Professional installation of THE LE 149 camera
  • All cables disappear in a surface-mounted socket
  • IP66: Weather and impact resistant
  • Made of high-quality aluminum
  • Extremely fast and clean installation

Technical specifications

Product type

Wiring kit

Max. load capacity

3 kg

Factory colour

White

Dim

(L x W x H) 134 x 134 x 56 mm

Weight

550 g

Width

134 mm

Height

56 mm

Length

134 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2339882 Lupus 13356 Wiring kit 3 kg White

Description

lupus mounting box for professional installation of THE LE 149 HD camera.

This text is machine translated.

Scope of delivery

  • LUPUSEC mounting box suitable for LE149
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.