• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lupus 13357 Wiring kit 1 kg White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mini mounting box LE 139/201/202

  • Lets all cables disappear inconspicuously
  • Protects the cables from bad weather
  • Bracket made of high-quality aluminum
  • Extremely fast and clean installation
  • Suitable for the cameras LE139, LE201 and LE202

Technical specifications

Product type

Wiring kit

Max. load capacity

1 kg

Factory colour

White

Dim

(Ø x H) 90 mm x 35 mm

Weight

260 g

Height

35 mm

(Ø)

90 mm

Documents & Downloads

Datasheet

Datasheet 2339883 Lupus 13357 Wiring kit 1 kg White

User & Safety Instructions

User & Safety Instructions 2339883 Lupus 13357 Wiring kit 1 kg White

Description

With this mounting box you can fix the cameras LE139, LE201 or LE202 without any problem on the wall.

This text is machine translated.

Scope of delivery

  • LUPUSEC mini mounting box LE139/201/202
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.