• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lupus LE 224 PoE 10224 IP-CCTV camera 3840 x 2160 p

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IP-Compact camera 3840 x 2160 p Lupus LE 224 PoE 10224, Outdoors, Indoors

  • Outdoor camera with 8 megapixels, max. 3840x2160 pixels with H. 265+ compression
  • IR night vision up to 30 meters
  • 3.7~11 mm motorized lens (controllable via app and software)
  • WDR (120dB), IR cut filter, 3DNR, AWB, AGC and BLC image improvements
  • Waterproof according to IP67 standard
  • IK10 and PoE-enabled, thus no power connection is necessary
  • Memory can be extended up to 128 GB via SD card

Technical specifications

Product type

CCTV camera

Camera type

Compact camera

Resolution (max.)

3840 x 2160 p

Sensor type

CMOS

CCTV features

Motorized lens

Viewing angle

112°

Vertical viewing angle

60°

Signal standard

IP

Outputs

RJ45

Power supply

PSU

IR range (max.)

60 m

Used at

Outdoors

Indoors

IP67

Dim

(Ø x H) 122 mm x 88.9 mm

Height

88.9 mm

(Ø)

122 mm

Weight

460 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2339842 Lupus LE 224 PoE 10224 IP-CCTV camera 3840 x 2160 p

User & Safety Instructions

User & Safety Instructions 2339842 Lupus LE 224 PoE 10224 IP-CCTV camera 3840 x 2160 p

Description

The lupus LE224 is your unbeatable ally for any project thanks to its robust IK10 certified housing and 8 megapixel resolution (3840x2160Pixel), combined with low installation costs.
With a maximum night vision range of 30 meters, a zoom lens that can be controlled from a distance and the excellent technical equipment such as SD slot, 128dB WDR, H.265 etc., THE LUPUS-LE22X series is a practical solution for every conceivable requirement profile. Together with the highly competitive pricing of all new LUPUS models, IP camera projects can be made more cost-effective than ever before.

This text is machine translated.

Scope of delivery

  • LE 224 PoE
  • Power supply (12 V, 1A)
  • SmartVision software
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.