Image similar
0810 0800 ... 0...
Sensor/actuator cable
Plug, straight
Socket, straight
Sensor connector
M8 plug, straight
M8 socket, straight
3
0.6 m
PVC
50 V AC
60 V DC
4 A
4 A
M8
A
CuZn
Gold plated
IP67
-25 °C
+80 °C
0810 0800 03 001 0,6m
1 pc(s)
Yes
Datasheet 3210421 Lutronic 0810 0800 03 001 0,6m Sensor/actuator cable M8 Plug, straight, Socket, straight 0.6 m No. of pins (RJ): 3 1 pc(
User & Safety Instructions 3210421 Lutronic 0810 0800 03 001 0,6m Sensor/actuator cable M8 Plug, straight, Socket, straight 0.6 m No. of pins (RJ): 3 1 pc(