• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lutronic 0810 0800 03 300 1,5m Sensor/actuator cable M8 Plug, straight, Socket, straight 1.5 m No. of pins (RJ): 3 1 pc(

Image similar
Product type
Sensor/actuator cable
Connector type
Plug, straight
Socket, straight
Connector standard
Sensor connector
Connection side A
M8 plug, straight
Connection side B
M8 socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Actuator-/sensor cable 0810 0800 03 300 1.5m

  • Actuator/sensor cable with molded plug connectors
  • Cable end 1:
  • M8-Plug
  • straight
  • A-coded
  • IP67
  • Cable end 2:
  • M8-Coupling
  • straight
  • A-coded
  • IP67
  • Cable:
  • PUR
  • Black
  • This text is machine translated.

Technical specifications

  • Plug-in force: ≤ 23 N *1
  • Pulling force: ≤ 23 N *2
  • Continuous resistance ≤ 10 mΩ
  • Dimensioning surge voltage: 1.5 kV
  • Material contact carrier: TPU GF, HB according to UL94
  • Mating cycles ≥ 100
Type

0810 0800 ... 3...

Product type

Sensor/actuator cable

Connector type

Plug, straight

Socket, straight

Connector standard

Sensor connector

Connection side A

M8 plug, straight

Connection side B

M8 socket, straight

No. of pins

3

Cable length

1.5 m

Jacket material

TPU

Nominal voltage

50 V AC

60 V DC

Nominal current

4 A

Nominal current - rounded value

4 A

Thread type connection side

M8

Coding

A

Contact material

CuZn

Contact surface

Gold plated

IP67

Min. temperature

-25 °C

Max. temperature

+80 °C

Manufacturer part #

0810 0800 03 300 1,5m

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3210425 Lutronic 0810 0800 03 300 1,5m Sensor/actuator cable M8 Plug, straight, Socket, straight 1.5 m No. of pins (RJ): 3 1 pc(

User & Safety Instructions

User & Safety Instructions 3210425 Lutronic 0810 0800 03 300 1,5m Sensor/actuator cable M8 Plug, straight, Socket, straight 1.5 m No. of pins (RJ): 3 1 pc(

What kind of Sensor/Actuator Connectors are you looking for?