Image similar
Piece
0831 ... T8CW ...
Sensor/actuator built-in connector
Plug, mount
Sensor connector
8
0.5 m
30 V
1.5 A
1.5 A
Open end cable
M8
M8
A
CuZn
Gold plated
Rear panel fitting
IP67
A-coded
-25 °C
+80 °C
Screw-on
0831 08 T8CW 0,5m
1 pc(s)
Yes
Datasheet 3210429 Lutronic 0831 08 T8CW 0,5m Sensor/actuator built-in connector M8 Plug, mount 0.5 m No. of pins (RJ): 8 1 pc(s) Piece
User & Safety Instructions 3210429 Lutronic 0831 08 T8CW 0,5m Sensor/actuator built-in connector M8 Plug, mount 0.5 m No. of pins (RJ): 8 1 pc(s) Piece