
Image similar
Piece
0832 ...S9 T8CP
Sensor/actuator built-in connector
Plug, mount
Sensor connector
3
50 V AC
60 V DC
4 A
4 A
M8
M8
A
CuZn
Gold plated
Rear panel fitting
IP67
A-coded
-25 °C
+80 °C
Screw-on
0832 03S9 T8CP
1 pc(s)
Yes
Datasheet 3210430 Lutronic 0832 03S9 T8CP Sensor/actuator built-in connector M8 Plug, mount No. of pins (RJ): 3 1 pc(s) Piece
User & Safety Instructions 3210430 Lutronic 0832 03S9 T8CP Sensor/actuator built-in connector M8 Plug, mount No. of pins (RJ): 3 1 pc(s) Piece