• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lutronic 0832 04S9 T8CP Sensor/actuator built-in connector M8 Plug, mount No. of pins (RJ): 4 1 pc(s) Piece

Image similar
Product type
Sensor/actuator built-in connector
Connector type
Plug, mount
Connector standard
Sensor connector
No. of pins
4
Nominal voltage
50 V AC
60 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

In-built connector 0832 04S9 T8CP

  • M8-panel plug
  • Right-angle type
  • A-coded
  • IP67
  • For rear panel fitting
  • M8 cable gland
  • With shield plate and nut
  • For PCBs
  • This text is machine translated.

Our service for you

Technical specifications

  • Plug-in force: ≤ 23 N *1
  • Pulling force: ≤ 23 N *2
  • Continuous resistance ≤ 10 mΩ
  • Dimensioning surge voltage: 1.5 kV
  • Material contact carrier: PA
  • Material housing: Nickel-plated CuZn
  • Mating cycles ≥ 100
Packaging type

Piece

Type

0832 ...S9 T8CP

Product type

Sensor/actuator built-in connector

Connector type

Plug, mount

Connector standard

Sensor connector

No. of pins

4

Nominal voltage

50 V AC

60 V DC

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Print

Thread type connection side

M8

Thread type (wiring and installation)

M8

Coding

A

Contact material

CuZn

Contact surface

Gold plated

Sensor/actuator connectivity fittings

Rear panel fitting

IP67

Features

A-coded

Min. temperature

-25 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

0832 04S9 T8CP

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3210431 Lutronic 0832 04S9 T8CP Sensor/actuator built-in connector M8 Plug, mount No. of pins (RJ): 4 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3210431 Lutronic 0832 04S9 T8CP Sensor/actuator built-in connector M8 Plug, mount No. of pins (RJ): 4 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?