Image similar
Piece
1220 ... T20CW103 ...
Sensor/actuator built-in connector
Socket, built-in
Sensor connector
4
0.5 m
250 V DC/AC
4 A
4 A
Open end cable
M12
M20
A
CuZn
Gold plated
Front panel fitting
IP67
A-coded
-25 °C
+80 °C
Screw-on
1220 04 T20CW103 0,5m
1 pc(s)
Yes
Datasheet 3210379 Lutronic 1220 04 T20CW103 0,5m Sensor/actuator built-in connector M12 Socket, built-in 0.5 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 3210379 Lutronic 1220 04 T20CW103 0,5m Sensor/actuator built-in connector M12 Socket, built-in 0.5 m No. of pins (RJ): 4 1 pc(s)