• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lutronic 1220 05 T20CW101 0,5m Sensor/actuator built-in connector M12 Socket, built-in 0.5 m No. of pins (RJ): 5 1 pc(s)

Image similar
Product type
Sensor/actuator built-in connector
Connector type
Socket, built-in
Connector standard
Sensor connector
No. of pins
5
Cable length
0.5 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Built-in Connectors 1220 05 T20CW101 0.5m

  • M12-receptacle connector
  • A-coded
  • IP67
  • For front mounting
  • M20 cable gland
  • With nut and stranded wires
  • With plastic housing
  • White
  • This text is machine translated.

Our service for you

Technical specifications

  • Plug-in force: ≤ 10 N *1
  • Pulling force: ≤ 15 N *2
  • Continuous resistance ≤ 5 mΩ
  • Dimensioning surge voltage: 2500 V
  • Material contact carrier: PA
  • Material: housing: PA
  • Mating cycles ≥ 100
Type

1220 ... T20CW101 ...

Product type

Sensor/actuator built-in connector

Connector type

Socket, built-in

Connector standard

Sensor connector

No. of pins

5

Cable length

0.5 m

Jacket material

Plastic

Nominal voltage

250 V DC/AC

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Open end cable

Thread type connection side

M12

Thread type (wiring and installation)

M20

Coding

A

Contact material

CuZn

Contact surface

Gold plated

Sensor/actuator connectivity fittings

Front panel fitting

IP67

Features

A-coded

Min. temperature

-25 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

1220 05 T20CW101 0,5m

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3210376 Lutronic 1220 05 T20CW101 0,5m Sensor/actuator built-in connector M12 Socket, built-in 0.5 m No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3210376 Lutronic 1220 05 T20CW101 0,5m Sensor/actuator built-in connector M12 Socket, built-in 0.5 m No. of pins (RJ): 5 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?