Image similar
Piece
1230 ... T16CW101 ...
Sensor/actuator built-in connector
Plug, mount
Sensor connector
4
0.5 m
Plastic
250 V DC/AC
4 A
4 A
Open end cable
White
M12
M16
A
CuZn
Gold plated
Front panel fitting
IP67
A-coded
-25 °C
+80 °C
Screw-on
1230 04 T16CW101 0,5m
1 pc(s)
Yes
Datasheet 3210396 Lutronic 1230 04 T16CW101 0,5m Sensor/actuator built-in connector M12 Plug, mount 0.5 m No. of pins (RJ): 4 1 pc(s) Piec
User & Safety Instructions 3210396 Lutronic 1230 04 T16CW101 0,5m Sensor/actuator built-in connector M12 Plug, mount 0.5 m No. of pins (RJ): 4 1 pc(s) Piec