• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lutronic 1230 05 T16CW102 0,5m Sensor/actuator built-in connector M12 Plug, mount 0.5 m No. of pins (RJ): 5 1 pc(s) Piec

Image similar
Product type
Sensor/actuator built-in connector
Connector type
Plug, mount
Connector standard
Sensor connector
No. of pins
5
Cable length
0.5 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Built-in Connectors 1230 05 T16CW102 0.5m

  • M12-Built-in plug
  • A-coded
  • IP67
  • For front mounting
  • M16 cable gland
  • With nut and stranded wires
  • With plastic housing
  • yellow
  • This text is machine translated.

Our service for you

Technical specifications

  • Plug-in force: ≤ 10 N *1
  • Pulling force: ≤ 15 N *2
  • Continuous resistance ≤ 5 mΩ
  • Dimensioning surge voltage: 2500 V
  • Mating cycles ≥ 100
  • Material contact carrier/case PA
Packaging type

Piece

Type

1230 ... T16CW102 ...

Product type

Sensor/actuator built-in connector

Connector type

Plug, mount

Connector standard

Sensor connector

No. of pins

5

Cable length

0.5 m

Nominal voltage

250 V DC/AC

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Open end cable

Thread type connection side

M12

Thread type (wiring and installation)

M16

Coding

A

Contact material

CuZn

Contact surface

Gold plated

Sensor/actuator connectivity fittings

Front panel fitting

IP67

Features

A-coded

Min. temperature

-25 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

1230 05 T16CW102 0,5m

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3210399 Lutronic 1230 05 T16CW102 0,5m Sensor/actuator built-in connector M12 Plug, mount 0.5 m No. of pins (RJ): 5 1 pc(s) Piec

User & Safety Instructions

User & Safety Instructions 3210399 Lutronic 1230 05 T16CW102 0,5m Sensor/actuator built-in connector M12 Plug, mount 0.5 m No. of pins (RJ): 5 1 pc(s) Piec

What kind of Sensor/Actuator Connectors are you looking for?