Image similar
Piece
1230 ... T16CW100 ...
Sensor/actuator built-in connector
Plug, mount
Sensor connector
8
0.5 m
250 V DC/AC
4 A
4 A
Open end cable
M12
M16
A
CuZn
Gold plated
Front panel fitting
IP67
A-coded
-25 °C
+80 °C
Screw-on
1230 08 T16CW100 0,5m
1 pc(s)
Yes
Datasheet 3210395 Lutronic 1230 08 T16CW100 0,5m Sensor/actuator built-in connector M12 Plug, mount 0.5 m No. of pins (RJ): 8 1 pc(s) Piec
User & Safety Instructions 3210395 Lutronic 1230 08 T16CW100 0,5m Sensor/actuator built-in connector M12 Plug, mount 0.5 m No. of pins (RJ): 8 1 pc(s) Piec