• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lutronic 1239 04 T0CB Sensor/actuator built-in connector M12 Plug, mount No. of pins (RJ): 4 1 pc(s)

Image similar
Product type
Sensor/actuator built-in connector
Connector type
Plug, mount
Connector standard
Sensor connector
No. of pins
4
Nominal voltage
250 V DC/AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Built-in Connectors 1239 04 TCB

  • M12 plug insert
  • A-coded
  • IP67
  • With solder tags
  • This text is machine translated.

Our service for you

Technical specifications

  • Plug-in force: ≤ 10 N *1
  • Pulling force: ≤ 15 N *2
  • Continuous resistance ≤ 5 mΩ
  • Dimensioning surge voltage: 2000 V
  • Material contact carrier: PA
  • Mating cycles ≥ 100
Type

1239 ... T0CB

Product type

Sensor/actuator built-in connector

Connector type

Plug, mount

Connector standard

Sensor connector

No. of pins

4

Nominal voltage

250 V DC/AC

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Solder bucket

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

Contact material

CuZn

Contact surface

Gold plated

IP67

Features

A-coded

Min. temperature

-25 °C

Max. temperature

+80 °C

Manufacturer part #

1239 04 T0CB

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3210409 Lutronic 1239 04 T0CB Sensor/actuator built-in connector M12 Plug, mount No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3210409 Lutronic 1239 04 T0CB Sensor/actuator built-in connector M12 Plug, mount No. of pins (RJ): 4 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?