Image similar
1250 ... T...CR
Sensor/actuator connector
Plug, straight
Sensor connector
Customisable
5
125 V AC
150 V DC
4 A
4 A
Screw terminal
M12
M12
A
CuZn
Gold plated
0.75 mm²
IP67
A-coded
-25 °C
+90 °C
1250 05 T9CR
1 pc(s)
6.5 mm
3 mm
3 - 6.5 mm
Yes
Datasheet 3210416 Lutronic 1250 05 T9CR Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions 3210416 Lutronic 1250 05 T9CR Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 5 1 pc(s)