• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lutronic 2340 02 T06CB A DIN connector Socket, straight 1 pc(s)

Image similar
Product type
DIN connector
Connector type
Socket, straight
Connection
Soldering
Content
1 pc(s)
Nominal current - rounded value
5 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plug connector 2340 02 T06CB A

  • Quick lock coupling
  • IP67
  • Size 12:
  • Straight type
  • With plastic housing and solder connections
  • This text is machine translated.

Our service for you

Technical specifications

  • Plug-in force ≤ 80 N
  • Pull force ≤ 50 N
  • Cross-section AWG 22-20
  • Continuous resistance ≤ 5 mΩ
  • Rated surge voltage 1500 V AC
  • Material contact carrier: PBT, V-0 according to UL94
  • Material housing PBT, V-0 according to UL94
  • Mating cycles 1700
Type

2340 ... T06CB A

Product type

DIN connector

Connector type

Socket, straight

Connection

Soldering

Content

1 pc(s)

Max. temperature

+80 °C

Nominal current

5 A

Min. temperature

-40 °C

Nominal current - rounded value

5 A

Nominal voltage

125 V

Contact material

CuSn

Cable Ø (max.)

6 mm

Cable Ø up to

3 mm

Manufacturer part #

2340 02 T06CB A

Cable Ø range

3 - 6 mm

max. cross section

0.75 mm²

Min. cross section

0.34 mm²

Cross-section range

0.34 - 0.75 mm²

RoHS-compliant

Yes

IP67

Documents & Downloads

Datasheet

Datasheet 3210260 Lutronic 2340 02 T06CB A DIN connector Socket, straight 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3210260 Lutronic 2340 02 T06CB A DIN connector Socket, straight 1 pc(s)

What kind of Keyed Connectors are you looking for?