
Technical specifications
- Type
2620 03 T22 CB 100
- Product type
DIN connector
- Connector type
Connector, mount
- Total no. of pins
3
- Connection
Soldering
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
80 °C
- Nominal current
20 A
- Min. temperature
-40 °C
- Nominal current - rounded value
20 A
- Seal
Quick Lock
- Nominal voltage
500 V
- Contact material
Bronze, gold plated
- Case material
PBT
- Mounting hole diameter
22,5 mm
- Manufacturer part #
2620 03 T22 CB 100
- Number of pins
3
IP67 (when connected)
Documents & Downloads
Datasheet
Datasheet 1784497 Lutronic 2620 03 T22 CB 100 DIN connector Connector, mount Total number of pins: 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1784497 Lutronic 2620 03 T22 CB 100 DIN connector Connector, mount Total number of pins: 3 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 25.98*
What kind of Keyed Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































