
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 12.60
3
6% = € 0.70
€ 11.90
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 12.60 / piece)
€ 12.60
plus VAT.
Technical specifications
- Type
2640 04 T12 CB A
- Product type
DIN connector
- Connector type
Connector, straight
- Total no. of pins
4
- Connection
Soldering
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
80 °C
- Nominal current
20 A
- Min. temperature
-40 °C
- Nominal current - rounded value
20 A
- Seal
Quick Lock
- Nominal voltage
500 V
- Contact material
Bronze, gold plated
- Cable Ø (max.)
11.5 mm
- Cable Ø up to
4 mm
- Case material
PBT
- Manufacturer part #
2640 04 T12 CB A
- Cable Ø range
4 - 11.5 mm
- Number of pins
4
IP67 (when connected)
Documents & Downloads
Datasheet
Datasheet 1784508 Lutronic 2640 04 T12 CB A DIN connector Connector, straight Total number of pins: 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1784508 Lutronic 2640 04 T12 CB A DIN connector Connector, straight Total number of pins: 4 1 pc(s)










