• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lutronic 2650 03 T12CB T DIN connector Plug, straight 1 pc(s)

Image similar
Product type
DIN connector
Connector type
Plug, straight
Connection
Soldering
Content
1 pc(s)
Nominal current - rounded value
20 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plug connector 2650 03 T12CB T

  • Quick lock plug with locking tab
  • IP67
  • Size 20
  • Straight type
  • With plastic housing and solder connections
  • This text is machine translated.

Our service for you

Technical specifications

  • Cross-section AWG 14-12
  • Rated surge voltage 2500 V AC
  • Material contact carrier: PBT, V-0 according to UL94
  • Material housing PBT, V-0 according to UL94
Type

2650 ... T12CB T

Product type

DIN connector

Connector type

Plug, straight

Connection

Soldering

Content

1 pc(s)

Max. temperature

+80 °C

Nominal current

20 A

Min. temperature

-40 °C

Nominal current - rounded value

20 A

Nominal voltage

500 V

Contact material

CuZn

Cable Ø (max.)

13 mm

Cable Ø up to

7 mm

Manufacturer part #

2650 03 T12CB T

Cable Ø range

7 - 13 mm

max. cross section

4.0 mm²

Min. cross section

2.5 mm²

Cross-section range

2.5 - 4.0 mm²

RoHS-compliant

Yes

IP67

Documents & Downloads

Datasheet

Datasheet 3210338 Lutronic 2650 03 T12CB T DIN connector Plug, straight 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3210338 Lutronic 2650 03 T12CB T DIN connector Plug, straight 1 pc(s)

What kind of Keyed Connectors are you looking for?