• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lutronic 2820 03 TF1CR DIN connector Socket, straight 1 pc(s)

Image similar
Product type
DIN connector
Connector type
Socket, straight
Connection
Soldering
Content
1 pc(s)
Nominal current - rounded value
50 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Built-in plug connector 2820 03 TF1CR

  • Quicklock flange mounting coupling
  • IP67
  • Size 28
  • Straight type
  • With metal housing
  • Screw terminal connections (8-pin with solder connections) and protective cap (IP65)
  • This text is machine translated.

Our service for you

Technical specifications

  • Plug-in force ≤ 130 N
  • Pull force ≤ 120 N
  • Cross-section AWG 14-6
  • Continuous resistance ≤ 5 mΩ
  • Rated surge voltage ≤ 2500 V
  • Material contact carrier: PBT, V-0 according to UL94
  • Material housing: Zn alloy, chrome plated
  • Mating cycles 1700
Type

2820 ... TF1C...

Product type

DIN connector

Connector type

Socket, straight

Connection

Soldering

Content

1 pc(s)

Max. temperature

+80 °C

Nominal current

50 A

Min. temperature

-40 °C

Nominal current - rounded value

50 A

Nominal voltage

500 V AC

Contact material

CuZn

Manufacturer part #

2820 03 TF1CR

max. cross section

16.0 mm²

Min. cross section

2.5 mm²

Cross-section range

2.5 - 16.0 mm²

RoHS-compliant

Yes

IP67

IP65

Documents & Downloads

Datasheet

Datasheet 3210345 Lutronic 2820 03 TF1CR DIN connector Socket, straight 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3210345 Lutronic 2820 03 TF1CR DIN connector Socket, straight 1 pc(s)

What kind of Keyed Connectors are you looking for?