• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lutronic 2840 02 T20CR T DIN connector Socket, straight 1 pc(s)

Image similar
Product type
DIN connector
Connector type
Socket, straight
Connection
Screw terminal
Content
1 pc(s)
Nominal current - rounded value
50 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plug connector 2840 02 T20CR T

  • Quick-lock coupling with locking tab
  • IP67
  • Size 28
  • Straight type
  • With plastic housing and screw terminal connections
  • This text is machine translated.

Our service for you

Technical specifications

  • Plug-in force ≤ 90 N
  • Pull force ≤ 40 N
  • Cross-section AWG 14-6
  • Continuous resistance ≤ 5 mΩ
  • Rated surge voltage ≤ 2500 V
  • Material contact carrier: PBT, V-0 according to UL94
  • Material housing PBT, V-0 according to UL94
  • Mating cycles 1700
Type

2840 ... T20C... T

Product type

DIN connector

Connector type

Socket, straight

Connection

Screw terminal

Content

1 pc(s)

Max. temperature

+80 °C

Nominal current

50 A

Min. temperature

-40 °C

Nominal current - rounded value

50 A

Nominal voltage

500 V AC

Contact material

CuZn

Cable Ø (max.)

20.5 mm

Cable Ø up to

17 mm

Manufacturer part #

2840 02 T20CR T

Cable Ø range

17 - 20.5 mm

max. cross section

16.0 mm²

Min. cross section

2.5 mm²

Cross-section range

2.5 - 16.0 mm²

RoHS-compliant

Yes

IP67

Documents & Downloads

Datasheet

Datasheet 3210352 Lutronic 2840 02 T20CR T DIN connector Socket, straight 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3210352 Lutronic 2840 02 T20CR T DIN connector Socket, straight 1 pc(s)

What kind of Keyed Connectors are you looking for?