• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lutronic 5000 10L1 3... 5000 10L1 317 5m Sensor & actuator box (passive) M8 splitter + steel thread 1 pc(s)

Image similar
Product type
Sensor & actuator box (passive)
No. of splitters
10-way
Configuration
Single
Type
5000 10L1 3...
Status indicator
LED
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Passive actuator/sensor distributor M8

  • Passive M8 distributor10-foldSignal simpleWith LEDsIP67Central connection:CablePURGrey
  • This text is machine translated.

Technical specifications

  • No. of pins 10 x 3Resistance: ≤ 5 mΩMaterial contact carrier: PA, V-2 according to UL94Material contact: CuZn, nickel plated and gold platedResistance: Good resistance to chemicals and oils. Resistance to aggressive media must be checked in individual cases.NOMINAL VOLTAGE 10-30 V DC (24 V DC)
Product type

Sensor & actuator box (passive)

Configuration

Single

Type

5000 10L1 3...

No. of splitters

10-way

Status indicator

LED

IP67

Max. power rating per slot

2 A

Max. temperature

+80 °C

Min. temperature

-40 °C

Connector type (distribution boxes)

M8 receptacle

Case material

ABS

Total no. of pins

30

Manufacturer part #

5000 10L1 317 5m

Content

1 pc(s)

Number of pins

30

RoHS-compliant

Yes

Power rating (total)

8 A

Documents & Downloads

Datasheet

Datasheet 2532963 Lutronic 5000 10L1 3... 5000 10L1 317 5m Sensor & actuator box (passive) M8 splitter + steel thread 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2532963 Lutronic 5000 10L1 3... 5000 10L1 317 5m Sensor & actuator box (passive) M8 splitter + steel thread 1 pc(s)