• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lutronic 5500 04DL1 3... 5500 04DL1 314 10m Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Sensor & actuator box (passive)
No. of splitters
4-way
Configuration
Double
Type
5500 04DL1 3...
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Passive actuator/sensor distributor M12

  • Passive M12 distributor4-wayDouble signalWith LEDsIP67Central connection:CablePURGrey
  • This text is machine translated.

Technical specifications

  • Number of pins 4 x 5Resistance: ≤ 5 mΩMaterial contact carrier: PA, V-2 according to UL94Material contact: CuZn, nickel plated and gold platedResistance: Good resistance to chemicals and oils. Resistance to aggressive media must be checked in individual cases.NOMINAL VOLTAGE 10-30 V DC (24 V DC)
Packaging type

Piece

Product type

Sensor & actuator box (passive)

Configuration

Double

Type

5500 04DL1 3...

No. of splitters

4-way

Status indicator

LED

Connection

Open cable end

IP67

Max. power rating per slot

2 A

Max. temperature

+80 °C

Min. temperature

-40 °C

Connector type (distribution boxes)

M12 socket

Case material

ABS

Total no. of pins

20

Manufacturer part #

5500 04DL1 314 10m

Content

1 pc(s)

Number of pins

20

RoHS-compliant

Yes

Power rating (total)

8 A

Documents & Downloads

Datasheet

Datasheet 2532945 Lutronic 5500 04DL1 3... 5500 04DL1 314 10m Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2532945 Lutronic 5500 04DL1 3... 5500 04DL1 314 10m Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Piece