• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lutronic 7820 04 T13CW 0,5m Sensor/actuator built-in connector 7/8" Socket, built-in 0.5 m No. of pins (RJ): 4 1 pc(s) P

Image similar
Product type
Sensor/actuator built-in connector
Connector type
Socket, built-in
Connector standard
Sensor connector
No. of pins
4
Cable length
0.5 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Built-in plug connector 7820 04 T13CW 0.5m

  • 7/8" installation clutch
  • With screw connection
  • A-coded
  • IP67
  • For front mounting
  • Cable gland PG13.5
  • With nut and stranded wires
  • This text is machine translated.

Our service for you

Technical specifications

  • Continuous resistance ≤ 5 mΩ
  • Dimensioning surge voltage: 2000 V
  • Material contact carrier: TPU
  • Material housing: Nickel-plated CuZn
  • Mating cycles ≥ 100
Packaging type

Piece

Type

7820 ... T13CW ...

Product type

Sensor/actuator built-in connector

Connector type

Socket, built-in

Connector standard

Sensor connector

No. of pins

4

Cable length

0.5 m

Nominal voltage

250 V

Nominal current

12 A

Nominal current - rounded value

12 A

Connection

Open end cable

Thread type connection side

7/8"

Coding

A

Contact material

CuZn

Contact surface

Gold plated

IP67

Features

A-coded

Min. temperature

-25 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

7820 04 T13CW 0,5m

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3210363 Lutronic 7820 04 T13CW 0,5m Sensor/actuator built-in connector 7/8" Socket, built-in 0.5 m No. of pins (RJ): 4 1 pc(s) P

User & Safety Instructions

User & Safety Instructions 3210363 Lutronic 7820 04 T13CW 0,5m Sensor/actuator built-in connector 7/8" Socket, built-in 0.5 m No. of pins (RJ): 4 1 pc(s) P

What kind of Sensor/Actuator Connectors are you looking for?