• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lütze 492075 Sensor/actuator data cable RJ45 flange No. of pins (RJ): 8P8C 1 pc(s)

1/7
Product type
Sensor/actuator data cable
Connector type
RJ45 flange
Connector standard
RJ45
Connection side A
RJ45
Connection side B
RJ45
Datasheet (PDF)
EAN:
Part number:
Item no:
307 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Type

492075

Product type

Sensor/actuator data cable

Connector type

RJ45 flange

Connector standard

RJ45

Connection side A

RJ45

Connection side B

RJ45

No. of pins

8P8C

Nominal voltage

24 V AC

Nominal current

1.50 A

Nominal current - rounded value

1.5 A

Bore Ø

22.5 mm

Contact material

CuSn, gold plated

IP65

Min. temperature

-25 °C

Max. temperature

+70 °C

Seal type

Bayonet

Manufacturer part #

492075

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 409424 Lütze 492075 Sensor/actuator data cable RJ45 flange No. of pins (RJ): 8P8C 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)