• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Luxonis Camera unit MBS-SES-191-06

1/2
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 699.00 / piece)
€ 699.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Dimensions 111 x 40 x 31.3 mm
  • Weight: 184 g
  • Sensor: IMX378 (RGB camera) | OV9282 (stereo pair camera)
  • FOV (D/H/V): 78°/66°/54° (RGB Camera) | 89.5°/80°/55° (stereo pair camera)
  • Resolution 12MP (4032 x 3040) (RGB Camera) | 1MP (1280 x 800) (stereo pair camera)
  • Focus: AF: 8cm - infinity (RGB camera) | FF: 19.6cm - infinity (stereo pair camera)
  • Max. Frame rate: 60fps (RGB Camera) | 120fps (Stereo Pair Camera)
Product type

Camera unit

Length

111 mm

Width

40 mm

Manufacturer part #

MBS-SES-191-06

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3204935 Luxonis Camera unit MBS-SES-191-06

Description

The Luxonis DepthAI boards combine stereo or RGB cameras with the Intel® Movidius™ Myriad™ X platform. As a result, a small board can be operated either standalone or with an additional device, such as a Nvidia Xavier Jetson, Raspberry Pi or much more. Due to the extremely powerful Intel UC with a base clock speed of 700 MHz, this small and compact development board can calculate approximately 4.5 million possibilities in less than a second.

Difference between OAK-D & OAK-D-S2
Improvement of the mechanics of OAK-D, but without the cost of active depth (both in terms of cost and in terms of poor performance at Heller outside depth).
Reuse of the entire OAK-D-PRO, but without the active lighting components, blackening of the glass where it would be located, and use of the existing OAK-D CCM.
Producing a purely passive OAK-D successor with RGB with fixed focus like OAK-D-Pro to cope with vibrations better.

WAS is the concept behind the Luxonis boards?
The manufacturer wants to create a versatile platform with a very small form factor that allows anyone to run a first basic script in less than 30 seconds. Thereby, the development platforms are available in different configurations, such as with WLAN or a Raspberry PI Compute Module. If the first tests have been very promising, Luxonis also only offers bare-cash PCBs, which can be integrated as OEM into a third-party component.

WAS is DepthAI?
Each Luxonis development board comes with DepthAI firmware which comes with the following features:
Neuronal interference (e.g. object detection, image classification, etc., including two-stage)
Stereo depth (including median filtering)
3D object localization (addition of 2D object detectors with 3D position in meters)
Object tracking (also in 3D room)
H.264 and H.265 encoding (HEVC, 1080p & 4K video)
JPEG coding
MJPEG encoding
Warp/Unsubscribe

This text is machine translated.

Features

  • M12 X-Coded Ethernet, 802.3af PoE, 1 Gbps Ethernet 
  • M8 connector with quiet a bit of IO flexibility, including USB2 host
  • IP65 sealed casing/protection 
  • 4 tops of processing Power (1.4 TOPS for AI)
  • Run any AI model, also custom architected/built ones
  • ENCODING: H.264, H.265, MJPEG - 4K/30FPS, 1080P/60FPS
  • Computer Vision: Warp/dewarp, resize, crop, edge detection, feature tracking
  • Stereodepth: Perception at 120 FPS with filtering
  • Object tracking: 2D and 3D

Scope of delivery

  • OAK-D S2 PoE camera
  • M12 plug to RJ45 cable, 2m
  • Cleaning cloth

More interesting products

(*All information is plus legal VAT)