User & Safety Instructions 3204933 Luxonis Development board MBS-ENTB-81
Description
The OAK-FFC-6P uses the OAK-SOM MAX. This includes the new Robotics Vision 3 with a Quad-Core ARM CPU. Up to six 2-lane MIPI camera modules can be connected. It is therefore perfect for a quick prototyping with different stereo baslines, field of view and image sensor permutations.
This text is machine translated.
Features
USB-C port: Supports USB2 and USB3 protocols (5Gbps/10Gbps)
5V-current input via barrel jack
BNO086 IMU single-chip sensor: 9 axes and integrated sensor fusion
Stereo depth perception with filtering, post-processing, RGB depth matching and high configurability
Object tracking: 2D and 3D tracking
Scope of delivery
OAK-FFC 6P ASSEMBLY
Flexible flat cable, 15 cm (6pc)
Power-supply mit international adapters
Cable USB-CA-1m
Description
The OAK-FFC-6P uses the OAK-SOM MAX. This includes the new Robotics Vision 3 with a Quad-Core ARM CPU. Up to six 2-lane MIPI camera modules can be connected. It is therefore perfect for a quick prototyping with different stereo baslines, field of view and image sensor permutations.
This text is machine translated.
Features
USB-C port: Supports USB2 and USB3 protocols (5Gbps/10Gbps)
5V-current input via barrel jack
BNO086 IMU single-chip sensor: 9 axes and integrated sensor fusion