User & Safety Instructions 3204937 Luxonis Expansion board MBS-SES-274-01
Description
The OAK-SOM MAX is perfect for applications in industrial automation, robotics and security systems. It has the Robotics Vision Core 3 and a Quad-Core ARM CPU. It is connected to the system via three 10 Gbps compatible 100-pin board-to-board mezzanine connectors. All signal I/O and 5V input are transmitted. The 5V input and regulated by the integrated SMPS system. Furthermore, it supplies all the necessary digital and analogue power supplies. Integration with top-level systems, which require a power-saving, powerful real-time AI and depth perception, is enabled.
This text is machine translated.
Features
3.0 TOPS for AI
Imaging: ISP, max 6 cameras, 500 MP/s HDR, 3A
Executes each AI model, as well as custom-developed models
RAM: 2x DDR RAM on-board (for maximum performance)
Voltage level: All 12C buses at 1.8V
Pull-up resistors: 2.2k pull-up resistors on SOM
Min/Max Data rates: Robotics Vision Core supports the following on 12C buses:
Standard mode 100kHz
Fast mode: 400kHz
Fast Mode Plus: 1MHz
High-speed mode 3.4 MHz
12C0 bus: RTC circuit (address: 0xD2) and EEPROM (address: 0x50)
USB 3.1 1st Gen 2
Scope of delivery
1x Luxonis OAK SOM Max
Description
The OAK-SOM MAX is perfect for applications in industrial automation, robotics and security systems. It has the Robotics Vision Core 3 and a Quad-Core ARM CPU. It is connected to the system via three 10 Gbps compatible 100-pin board-to-board mezzanine connectors. All signal I/O and 5V input are transmitted. The 5V input and regulated by the integrated SMPS system. Furthermore, it supplies all the necessary digital and analogue power supplies. Integration with top-level systems, which require a power-saving, powerful real-time AI and depth perception, is enabled.
This text is machine translated.
Features
3.0 TOPS for AI
Imaging: ISP, max 6 cameras, 500 MP/s HDR, 3A
Executes each AI model, as well as custom-developed models