User & Safety Instructions 3089860 Luxonis FFC interface MBS-SES-266
Description
The OAK-FFC RPi Hat has three FFC interfaces that allow the connection of two mono cameras and one RGB camera.
Features 4 TOPS computing power (1.4 TOPS for AI) Runs every AI model CODING: H.264, H.265, MJPEG - 4K/30FPS, 1080/60FPS Computer Vision: Warp/Dewarp, resize, cropping via ImageManip nodes, edge detection, feature tracking. You can also perform custom CV functions Stereo depth perception with filtering, post-processing, RGB depth matching and high configurability Object tracking: 2D and 3D tracking with the ObjectTracker node
This text is machine translated.
Features
3x FFC interface (allows you to connect 2x mono cameras and 1x RGB camera)
2x 2-lane and 1x 4-lane MIPI channels
5V Fan/Aux header
5V Power input
Scope of delivery
OAK-1 Lite camera
Cleaning cloth
Description
The OAK-FFC RPi Hat has three FFC interfaces that allow the connection of two mono cameras and one RGB camera.
Features 4 TOPS computing power (1.4 TOPS for AI) Runs every AI model CODING: H.264, H.265, MJPEG - 4K/30FPS, 1080/60FPS Computer Vision: Warp/Dewarp, resize, cropping via ImageManip nodes, edge detection, feature tracking. You can also perform custom CV functions Stereo depth perception with filtering, post-processing, RGB depth matching and high configurability Object tracking: 2D and 3D tracking with the ObjectTracker node
This text is machine translated.
Features
3x FFC interface (allows you to connect 2x mono cameras and 1x RGB camera)