• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

m-e modern-electronics 41162 Wireless door chime Complete set backlit

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Bell 340 radio converter doorbell set

  • Ideal for extending an existing bell system with wireless door bells
  • Full-area optical bell display - 3 colors can be set (flashing light or continuous light)
  • Can be extended with max. 3 transmitters and with several additional receivers

Technical specifications

Product type

Wireless door chime

Component

Complete set

Doorbell features

backlit

100 m

Tunes

8

Adjustable volume

4-stage

Visual signalling

red
Green
Blue

Factory colour

White

Frequency

434 MHz

Coding option

Autodidactic

Transmitter dimensions

38 x 90 x 23 mm

Receiver size

116 x 116 x 36 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1925357 m-e modern-electronics 41162 Wireless door chime Complete set backlit

User & Safety Instructions 1925357 m-e modern-electronics 41162 Wireless door chime Complete set backlit

Information

Information 1925357 m-e modern-electronics 41162 Wireless door chime Complete set backlit

Warranty Terms

Warranty Terms 1925357 m-e modern-electronics 41162 Wireless door chime Complete set backlit

Description

With the radio converter, your existing wired doorbell button becomes a wireless doorbell button. The wireless doorbell set can be extended with up to 3 transmitters and with several additional receivers.

This text is machine translated.

Scope of delivery

  • 1x converter (transmitter) incl. battery
  • 1x doorbell (receiver)

Hints

Please order receiver batteries separately.

What kind of Wireless doorbells, wireless door chimes are you looking for?

More interesting products

(*All information is plus legal VAT)