
Highlights & Details
RING PLATE, 1FAM. Stainless steel
- Ideal for renvation
- Only 12 mm slim
Technical specifications
- Product type
Bell button
- Doorbell features
incl. address field
incl. nameplate
- Max. contact load capacity
12 V/1 A
- Material
Stainless steel
- Factory colour
Stainless steel
- No. of keys
1 Buttons
- Operating voltage
8 - 12 V
- Backlit
Yes
- Design type
1 Family
IP44
- Width
125 mm
- Height
200 mm
- Depth
12 mm
- Dim
(W x H x D) 125 x 200 x 12 mm
- Material (details)
Stainless steel
- Contact load capacity
12 V/1 A
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 611287 m-e modern-electronics KT 1-EG Bell button incl. address field, incl. nameplate 1x Stainless steel 12 V/1 A
Warranty Terms
Warranty Terms 611287 m-e modern-electronics KT 1-EG Bell button incl. address field, incl. nameplate 1x Stainless steel 12 V/1 A























